Renesas Electronics RAA223011 buck evaluation board Buck Converter for RAA223011 for RAA2230114GSPAA0

Subtotal (1 unit)*

€59.64

(exc. VAT)

€73.36

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +€59.64

*price indicative

RS Stock No.:
237-7530
Mfr. Part No.:
RTKA223011DE0020BU
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Evaluation Board

Power Management Function

Buck Converter

For Use With

RAA2230114GSPAA0

Kit Classification

Evaluation Board

Featured Device

RAA223011

Kit Name

RAA223011 buck evaluation board

Standards/Approvals

No

Non Compliant

The Intersil evaluation board high voltage buck converter that evaluates a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC ∼ 265VAC to a 12V output with output current up to 300mA.

Efficiency less then 68% at 100% load and 80% at 50% load

-45°C to 65°C operating temperature

Standby power less than 10mW

Related links