Renesas Electronics Evaluation Board Buck Regulator for ISL85005A for Synchronous Buck Regulator

Bulk discount available

Subtotal (1 unit)*

€78.97

(exc. VAT)

€97.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€78.97
5 - 9€76.96
10 +€75.02

*price indicative

RS Stock No.:
150-1726
Mfr. Part No.:
ISL85005AEVAL1Z
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Evaluation Board

Power Management Function

Buck Regulator

For Use With

Synchronous Buck Regulator

Kit Classification

Evaluation Board

Featured Device

ISL85005A

Kit Name

Evaluation Board

Standards/Approvals

No

ISL85005(A) Highly Efficient 5A Synchronous Step-Down Regulator Evaluation Boards, Intersil


The ISL85005EVAL1Z and ISL85005AEVAL1Z Evaluation Boards are based on the ISL85005(A), a Highly Efficient 5 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications..

Input voltage from 4.5 V to 18 V

Resistor programmable output voltage from 0.8 V, ±1% tolerance

Output current up to 5 A

Efficiency up to 95%

Integrated boot diode with undervoltage detection

Current mode control DEM/Forced CCM (ISL85005EVAL1Z)

Switching frequency 500 kHz option

External synchronisation up to 2 MHz on ISL85005

Adjustable soft-start time on the ISL85005A

Switch selectable Enable

Connectors and test points for easy probing

Switching Voltage Regulators, Intersil


Related links