Infineon EVAL-PSIR2085 Power Supply
- RS Stock No.:
- 238-7884
- Mfr. Part No.:
- EVALPSIR2085TOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€106.04
(exc. VAT)
€130.43
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €106.04 |
| 2 - 4 | €100.73 |
| 5 + | €98.05 |
*price indicative
- RS Stock No.:
- 238-7884
- Mfr. Part No.:
- EVALPSIR2085TOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Power Supply | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | EVAL-PSIR2085 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Power Supply | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name EVAL-PSIR2085 | ||
Standards/Approvals RoHS | ||
The Infineon power supply board was developed to provide power to the gate driver IC's. It provides two galvanically isolated power supplies.
Board type evaluation board
Dimensions 55.5x45x20 mm
Input type DC
Power supply to input and output side 20 V
Output current 0.1 A
Related links
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV Power Supply, Solar
- Infineon EVAL-M1-IM241
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-IMOTION2GO Motor Controller for IMC101T-T038 for Industrial Motor Control and Drives
- Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Drones Outdoor Power Tools, Robotics
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-M1-IM828-A Power Factor Controller for IM828-XCC for Power Module
