Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- RS Stock No.:
- 234-2103
- Mfr. Part No.:
- EVALM1CM610N3TOBO1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-2103
- Mfr. Part No.:
- EVALM1CM610N3TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Motor Controller | |
| For Use With | Motor Drive Application | |
| Kit Classification | Evaluation Board | |
| Kit Name | Eval-M1-CM610N3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Motor Controller | ||
For Use With Motor Drive Application | ||
Kit Classification Evaluation Board | ||
Kit Name Eval-M1-CM610N3 | ||
The Infineon iMOTION MADK evaluation board for CIPOS mini intelligent power modules is a complete power stage, powered by CIPOS mini IKCM10H60GA. The board is purposed to drive 3-phase motors up to 750 W. It is equipped with MADK M1 20 pin interface connector. Therefore, it can be used with EVAL-M1-101T control boards.
Evaluate IKCM10H60GA module for application
600 V blocking voltage
10 A installed chip current
750 W output power with passive cooling
Test pads with hooks to attach standard oscilloscope probes
600 V blocking voltage
10 A installed chip current
750 W output power with passive cooling
Test pads with hooks to attach standard oscilloscope probes
Related links
- Infineon EVAL-M1-CM610N3 3 Phase Motor Drive for CIPOS™ Mini IKCM10H60GA for EVAL-M1-101T
- Infineon EVAL-M1-05-65D Motor Controller for IRMCK099 for Motor Drive Application
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-M1-05F310R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.
- Infineon EVAL-M1-05F804R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.
- Infineon EVAL-M1-IR2214 3 Phase Motor Drive for 2/ 3 A level-shift half-bridge gate driver IC with integrated
- Infineon EVAL-M1-05-65D 3 Phase Motor Drive for IRSM505-065DA2 for Systems based on 100-130V AC mains voltage
- Infineon EVAL-M1-301F 3-Phase Inverter for IMC301A-F064 iMOTION™ Motor Control IC for iMOTION™ MADK inverter boards
