Infineon EVAL-M1-IM828-A Power Factor Controller for IM828-XCC for Power Module
- RS Stock No.:
- 234-2109
- Mfr. Part No.:
- EVALM1IM828ATOBO1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 234-2109
- Mfr. Part No.:
- EVALM1IM828ATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Power Factor Controller | |
| For Use With | Power Module | |
| Kit Classification | Evaluation Board | |
| Featured Device | IM828-XCC | |
| Kit Name | EVAL-M1-IM828-A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Power Factor Controller | ||
For Use With Power Module | ||
Kit Classification Evaluation Board | ||
Featured Device IM828-XCC | ||
Kit Name EVAL-M1-IM828-A | ||
Standards/Approvals RoHS | ||
The Infineon evaluation board for CIPOS maxi combines six 1200 V CoolSiC MOSFETs with an optimized 6-channel SOI gate driver. It is optimized to industrial application like power factor correction of heating ventilation air conditioning (HVAC) , fan motors, pumps and motor drives.
Maximum 8 kW output power with cooling
On board EMI filter
Over current protection
Over temperature protection
Test pads with hooks to attach standard oscilloscope probes
Related links
- Infineon EVAL-M1-IM241
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-M1-CM610N3 3 Phase Motor Drive for CIPOS™ Mini IKCM10H60GA for EVAL-M1-101T
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-M1-IM535 Microcontroller for IM535-U6D for Motor Control & Drives
- Infineon EVAL-M1-36-44A Microcontroller for EVAL-M1-101T Hair Dryers, Pumps
- Infineon EVAL-M1-05-65D Motor Controller for IRMCK099 for Motor Drive Application
