Eaton Inductive Threaded Barrel Proximity Sensor, M12, 0.5 → 4 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 120-271
- Mfr. Part No.:
- 166831 E59-A12A104C02-C1
- Brand:
- Eaton
Subtotal (1 unit)*
€119.00
(exc. VAT)
€146.37
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.00 |
*price indicative
- RS Stock No.:
- 120-271
- Mfr. Part No.:
- 166831 E59-A12A104C02-C1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.5 → 4 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 62.4mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | E59 AccuProx | |
| Switching Frequency | 200 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.5 → 4 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 15 → 30 V dc | ||
Length 62.4mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series E59 AccuProx | ||
Switching Frequency 200 Hz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 AccuProx analog inductive proximity sensor is a reliable solution for industrial automation. With a compact design and durable metal enclosure, this sensor offers precise sensing capabilities for metallic targets. It has a wide operating temperature range from -40°C to 70°C, making it suitable for various environments. The sensor features LED indicators for easy status monitoring and a 2m connection cable for convenient installation.
Compact design with a 12mm diameter for easy installation in tight spaces
LED indicators for clear status monitoring of operating voltage and switching state
Wide operating temperature range from -40°C to 70°C for versatile applications
NEMA 4X 6 13 an
LED indicators for clear status monitoring of operating voltage and switching state
Wide operating temperature range from -40°C to 70°C for versatile applications
NEMA 4X 6 13 an
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
