Eaton Inductive Threaded Barrel Proximity Sensor, M18, 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 120-703
- Mfr. Part No.:
- 166839 E59-A18A107C02-C1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€156.00
(exc. VAT)
€191.88
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.00 |
*price indicative
- RS Stock No.:
- 120-703
- Mfr. Part No.:
- 166839 E59-A18A107C02-C1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 1 → 7 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 64.5mm | |
| Mounting Type | Flush | |
| Switching Frequency | 200 Hz | |
| Series | E59 AccuProx | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 1 → 7 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 64.5mm | ||
Mounting Type Flush | ||
Switching Frequency 200 Hz | ||
Series E59 AccuProx | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 AccuProx analog inductive proximity sensor is a reliable and high-performing sensor suitable for various industrial applications. With its metallic target actuation type and durable stainless steel construction, it offers precise and accurate sensing capabilities. The sensor features a 2m connection cable, NEMA 4X, 6, 13 protection, and a 4 tp 20mA output current for seamless integration into control systems. Its compact design and flush mounting allow for easy installation in tight spaces, making it an ideal choice for automation and process control applications.
Metallic target actuation type for accurate sensing
Stainless steel construction for durability
NEMA 4X 6 13 protection for reliable performance
Compact design with flush mounting for space-saving installation
Precise and accurate sensing capabilitie
Stainless steel construction for durability
NEMA 4X 6 13 protection for reliable performance
Compact design with flush mounting for space-saving installation
Precise and accurate sensing capabilitie
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 4-20 mA, 15 → 30 V dc
