Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 847-0606
- Mfr. Part No.:
- 166833 E59-A12A104D01-C1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€215.48
(exc. VAT)
€265.04
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.48 |
*price indicative
- RS Stock No.:
- 847-0606
- Mfr. Part No.:
- 166833 E59-A12A104D01-C1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 77.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 200Hz | |
| Short Circuit Overload Protection | Yes | |
| Series | E59 | |
| Switching Frequency | 200 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Switching Current | 20 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 77.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 200Hz | ||
Short Circuit Overload Protection Yes | ||
Series E59 | ||
Switching Frequency 200 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Switching Current 20 mA | ||
Non Compliant
Eaton AccuProx E59 Series Proximity Sensors
The AccuProx E59 series of high performance inductive proximity sensors from Eaton provide an excellent sensing range, linearity and resolution in an affordable and compact tubular package. AccuProx analog sensors provide an electrical signal that varies in proportion to the position of the metal target within its sensing range.
Extended linear sensing range of up to 25mm
Robust, compact design
15-30 VDC operating voltage
Robust, compact design
15-30 VDC operating voltage
Note
Eaton formerly known as Moeller
Eaton Sensors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 4-20 mA, 15 → 30 V dc
