ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 162-771
- Mfr. Part No.:
- IG0011
- Brand:
- ifm electronic
Subtotal (1 unit)*
€113.01
(exc. VAT)
€139.00
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.01 |
*price indicative
- RS Stock No.:
- 162-771
- Mfr. Part No.:
- IG0011
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 50 Hz | |
| Shielding | Shielded | |
| Series | IG0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 50 Hz | ||
Shielding Shielded | ||
Series IG0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in diverse industrial applications. With a sensing range of 5 mm, it ensures accurate detection of metal objects, enhancing operational efficiency in automated systems. Built within a robust brass housing, it features a threaded design that allows for easy installation in confined spaces. Its impressive operational temperature range of -25 to 80 °C makes it suitable for varying environments, while the IP67 protection class ensures durability against dust and moisture. This sensor also comes equipped with a yellow LED to display operational status, providing clear visibility during use. The device is perfect for applications where ensuring safety and performance is paramount, thanks to its overload protection and reverse polarity features.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
