ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 190-304
- Mfr. Part No.:
- IG0369
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€155.14
(exc. VAT)
€190.82
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.14 |
*price indicative
- RS Stock No.:
- 190-304
- Mfr. Part No.:
- IG0369
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 50 Hz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IG0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 50 Hz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IG0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a reliable solution designed for precise non-contact sensing applications. Engineered to operate efficiently in a wide temperature range, this sensor ensures durability and performance in challenging environments. With its threaded type housing, it offers versatility in installation, making it ideal for various industrial settings. Enhanced with robust electrical characteristics, it delivers dependable output functions, contributing to improved automation processes. This inductive sensor not only meets stringent safety standards, including EMC and UL approvals, but also boasts a long mean time to failure, ensuring longevity in service. Comprehensive protection against environmental factors is assured with its IP67 rating, making it an excellent choice for demanding applications where conventional sensors may falter.
With combined AC/DC output and two-wire technology
Large operating voltage range
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PVC cable
Large operating voltage range
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO 20
