ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 185-677
- Mfr. Part No.:
- IG0087
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€128.53
(exc. VAT)
€158.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.53 |
*price indicative
- RS Stock No.:
- 185-677
- Mfr. Part No.:
- IG0087
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IG0 | |
| Switching Frequency | 50 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IG0 | ||
Switching Frequency 50 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision detection across various industrial applications. With a robust construction featuring a stainless steel housing, it ensures durability and reliability in environments where moisture and dust are prevalent, thanks to its IP67 protection rating. The sensing range of 8 mm allows for accurate operation, while the non-flush mountable design enhances versatility in installation. Whether for automation, control, or monitoring systems, this sensor stands out for its efficiency and performance. It also boasts a long operational lifespan, with a mean time to failure rated at 604 years, making it an exceptional choice for any industrial setup. The LED status indicator provides clear feedback for seamless operation, ensuring users know the device's current state at a glance.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
