ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€73.56

(exc. VAT)

€90.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.56

*price indicative

RS Stock No.:
184-305
Mfr. Part No.:
IIS231
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

100 Hz

Series

IIS

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor redefines reliability and precision in detection applications. Designed for industrial use, it features an innovative threaded housing for easy installation and robust performance in demanding environments. The sensor operates on a wide voltage range and is equipped with advanced functionalities such as reverse polarity and overload protection, ensuring seamless operation. With enhanced sensing capabilities, it caters to the needs of factory automation and mobile applications alike, making it an essential component in modern industrial settings.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links