ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 26.5 → 31.6 V dc
- RS Stock No.:
- 190-198
- Mfr. Part No.:
- IIC221
- Brand:
- ifm electronic
Subtotal (1 unit)*
€101.18
(exc. VAT)
€124.45
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.18 |
*price indicative
- RS Stock No.:
- 190-198
- Mfr. Part No.:
- IIC221
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Connection Type | M12 | |
| Supply Voltage | 26.5 → 31.6 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IIC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Connection Type M12 | ||
Supply Voltage 26.5 → 31.6 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IIC | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive AS-Interface sensor exemplifies precision engineering and robust design, tailored for application in diverse environments, including machine tools and fluid management systems. With a sensing range optimised for proximity detection, this sensor integrates seamlessly into automation processes while ensuring dependability and accuracy. Constructed from durable stainless steel, it is designed to withstand harsh conditions, boasting an IP68 rating for complete protection against dust and moisture.
For use in machine tools and metalworking
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 26.5 → 31.6 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
