ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP/NPN NC, 10 → 30 V dc
- RS Stock No.:
- 190-183
- Mfr. Part No.:
- IIS719
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€64.53
(exc. VAT)
€79.37
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.53 |
*price indicative
- RS Stock No.:
- 190-183
- Mfr. Part No.:
- IIS719
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 3m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Series | IIS | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 3m | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Series IIS | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is designed for industrial applications and factory automation, offering a robust and reliable solution for detecting metallic objects. With a sensing range of 22 mm, it utilises both PNP and NPN electrical designs, ensuring versatility to meet various system requirements. The product boasts an impressive accuracy and robustness, capable of withstanding tough environmental conditions. Its compact M30 x 1.5 threaded housing simplifies installation, while providing excellent drag chain suitability for flexible applications.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
