ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 8 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€174.73

(exc. VAT)

€214.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.73

*price indicative

RS Stock No.:
185-397
Mfr. Part No.:
KI5084
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

90mm

Mounting Type

Flush

Communication Protocol

IO-LINK

Series

KI

Switching Frequency

10 Hz

Shielding

Shielded

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor delivers high-precision detection for both metallic and non-metallic objects across a wide voltage range. Its stainless steel housing ensures durability in harsh environments, while its compact design allows for easy installation. Supporting IO-Link communication, this sensor provides advanced control and versatility with customizable output functions, making it ideal for enhancing process efficiency in various industrial settings.

Easy adjustment to the empty and full state via pushbutton or IO-Link
Output function normally open or normally closed programmable
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments

Related links