ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 144-4449
- Mfr. Part No.:
- KI5309
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.18
(exc. VAT)
€141.67
(inc. VAT)
- 12 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 22 December 2025
Units | Per unit |
|---|---|
| 1 + | €115.18 |
*price indicative
- RS Stock No.:
- 144-4449
- Mfr. Part No.:
- KI5309
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 40 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 92mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT, PC, POM | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 40Hz | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Switching Current | 22 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 40 Hz | |
| Standards Met | CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 40 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 92mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material PBT, PC, POM | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 40Hz | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Switching Current 22 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 40 Hz | ||
Standards Met CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9 | ||
- COO (Country of Origin):
- DE
IFM KI5 M30 Capacitive Barrel Proximity Sensor
Features and Benefits
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 5 → 40 mm Detection 24 →
