ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
- RS Stock No.:
- 185-318
- Mfr. Part No.:
- KI5086
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€174.73
(exc. VAT)
€214.92
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.73 |
*price indicative
- RS Stock No.:
- 185-318
- Mfr. Part No.:
- KI5086
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 90mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 10 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Communication Protocol | IO-LINK | |
| Series | KI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 90mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 10 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Communication Protocol IO-LINK | ||
Series KI | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor excels in precision and reliability for diverse industrial settings. With a compact, robust stainless steel housing, it is engineered for durability and easy installation. Its advanced features include automatic load detection and multiple programmable output functions, enhancing flexibility and efficiency. Designed to operate effectively in challenging conditions, this sensor is an essential component for modern automation systems, offering seamless integration and superior performance.
Easy adjustment to the empty and full state via pushbutton or IO-Link
Output function normally open or normally closed programmable
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Output function normally open or normally closed programmable
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
