ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€86.54

(exc. VAT)

€106.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.54

*price indicative

RS Stock No.:
188-058
Mfr. Part No.:
IFC281
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Shielding

Shielded

Series

IFC

Switching Current

100 mA

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor offers exceptional performance in challenging environments, ideal for applications involving machine tools and lubrication systems. Designed specifically for detecting ferrous materials, it features a robust stainless steel housing that ensures durability and reliability. The sensor's increased sensing range and high pressure rating make it suitable for industrial settings where traditional sensors might fail. With gold-plated contacts and advanced overload protection, this sensor guarantees a long service life and reliable operation. The user-friendly design includes a clear LED display for easy monitoring, while its compact size allows for flexible installation options. This product represents a perfect blend of innovation and practicality, making it a standout choice for professionals seeking dependable sensing solutions.

For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Selective detection of ferrous metals, aluminium chip immune
Clearly visible indication of the switching status

Related links