ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2.5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 190-233
- Mfr. Part No.:
- IFC264
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€93.15
(exc. VAT)
€114.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.15 |
*price indicative
- RS Stock No.:
- 190-233
- Mfr. Part No.:
- IFC264
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IFC | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 60mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IFC | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor redefines reliability and precision for applications requiring robust performance in challenging environments. The cleverly designed threaded housing, made from high-grade stainless steel, ensures that this sensor withstands demanding conditions, with a remarkable pressure rating of up to 100 bar and an ambient temperature tolerance ranging from -25 to 70 degrees Celsius. Harnessing advanced technologies, this sensor features a sensing range of 2.5 mm, making it ideal for detecting metallic objects with exceptional accuracy. The device's IP68 rating assures protection against significant dust and moisture ingress, making it a trustworthy solution for machine tools and operations involving coolants and lubricants. Accompanied by gold-plated contacts and intelligent overload protection, it stands as a prime choice for industries seeking dependable performance without compromise.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Selective detection of ferrous metals, aluminium chip immune
Clearly visible indication of the switching status
Resistant to oils and coolants
Metal sensing face for heavy duty
Selective detection of ferrous metals, aluminium chip immune
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
