ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-504
- Mfr. Part No.:
- IFC266
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€61.98
(exc. VAT)
€76.24
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.98 |
*price indicative
- RS Stock No.:
- 184-504
- Mfr. Part No.:
- IFC266
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP68 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Series | IFC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP68 | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Series IFC | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is designed for robust and reliable performance in demanding applications. Featuring a sturdy stainless steel construction and an IP67/IP68 rating, this product is well-suited for environments involving coolants and lubricants. The sensor operates efficiently within a temperature range of -25 to 70 degrees Celsius, ensuring optimal functionality even in extreme conditions. Its NPN output function and normally open configuration make it a versatile choice for various automation tasks. Equipped with advanced features such as gold-plated contacts and short-circuit protection, it guarantees longevity and maintains performance under pressure, making it an excellent choice for use in machine tools. The sensor's thoughtful design includes a display for easy monitoring, ensuring you always stay informed about its status.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Permanently legible laser type label
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
