ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 26.5 → 31.6 V dc
- RS Stock No.:
- 189-321
- Mfr. Part No.:
- IGC234
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€90.35
(exc. VAT)
€111.13
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.35 |
*price indicative
- RS Stock No.:
- 189-321
- Mfr. Part No.:
- IGC234
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Connection Type | M12 | |
| Supply Voltage | 26.5 → 31.6 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Series | IGC | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Connection Type M12 | ||
Supply Voltage 26.5 → 31.6 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Series IGC | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive AS-Interface sensor is designed to enhance the efficiency and reliability of machine tool operations. With its robust construction and advanced sensing technology, this device offers exceptional performance in harsh environments. It features a threaded housing that allows for easy installation and fits seamlessly into existing setups. Engineered for use with coolants and lubricants, the sensor is ideal for monitoring applications where precision and accuracy are paramount. Its impressive sensing range and quick response times make it a valuable component for automation systems, ensuring that operations run smoothly and efficiently.
For use in machine tools and metalworking
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 26.5 → 31.6 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 36 V dc
