ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, 26.5 → 31.6 V dc
- RS Stock No.:
- 185-802
- Mfr. Part No.:
- IM5118
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.36
(exc. VAT)
€93.92
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.36 |
*price indicative
- RS Stock No.:
- 185-802
- Mfr. Part No.:
- IM5118
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Connection Type | M12 | |
| Supply Voltage | 26.5 → 31.6 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IM | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Connection Type M12 | ||
Supply Voltage 26.5 → 31.6 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IM | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive AS-Interface sensor is designed for precision and efficiency in various industrial applications. With its robust rectangular housing and a sensing range of up to 15 mm, it seamlessly detects targets while ensuring high accuracy even in challenging environments. Engineered to operate within a wide ambient temperature range of -25 to 70 °C and boasting an IP67 rating, it assures superior protection against dust and moisture. With advanced features like reverse polarity protection and a long mean time to failure, this sensor stands out as a reliable choice for automation setups, empowering users to achieve improved operational efficiency.
With AS-i interface
Long sensing range for use in conveying
Five positions of the sensing face selectable
LED display to check switching status and operation
Corner LEDs clearly visible in any mounted position
Long sensing range for use in conveying
Five positions of the sensing face selectable
LED display to check switching status and operation
Corner LEDs clearly visible in any mounted position
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 26.5 → 31.6 V
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
