Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 240-128
- Mfr. Part No.:
- 135838 E55CBL12T111E
- Brand:
- Eaton
Subtotal (1 unit)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.60 |
*price indicative
- RS Stock No.:
- 240-128
- Mfr. Part No.:
- 135838 E55CBL12T111E
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 1 kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Switching Frequency 1 kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor designed for precision and reliability in various applications. This inductive sensor engineered to facilitate seamless automation processes with its robust features, ensuring accurate detection and monitoring. With a sensing distance of 4mm, it is ideal for non contact applications, reducing wear and tear while maintaining operational efficiency. The compact design and versatile mounting options make it suitable for space constrained environments, providing an optimal solution for both industrial and commercial settings.
IP66 rating provides excellent protection against dust and moisture
Compact dimensions enable easy integration into tight spaces
LED indicator offers clear visual status of the switching state
Designed for non flush mounting guaranteeing stable installation
Shock resistance rating safeguards against mechanical impacts
Short circuit protection enhances safety and device longevity
Versatile mounting options cater to diverse application needs
Compact dimensions enable easy integration into tight spaces
LED indicator offers clear visual status of the switching state
Designed for non flush mounting guaranteeing stable installation
Shock resistance rating safeguards against mechanical impacts
Short circuit protection enhances safety and device longevity
Versatile mounting options cater to diverse application needs
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
