Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 246-223
- Mfr. Part No.:
- 135849 E55CBL30T111E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.40
(exc. VAT)
€79.21
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.40 |
*price indicative
- RS Stock No.:
- 246-223
- Mfr. Part No.:
- 135849 E55CBL30T111E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 80mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 150 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 80mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Switching Frequency 150 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is a sophisticated inductive sensor designed for precision applications. Tailored for reliability, it enables efficient sensing with a compact design, making it ideal for both industrial and commercial settings. With a sensing distance of 15mm and a robust IP66 rating, this switch ensures protection in challenging environments. Its intuitive installation process and durable plastic enclosure further enhance its usability, setting a standard for performance and efficiency in proximity sensing.
Inductive technology ensures reliable operation in diverse environments
Compact dimensions facilitate easy integration into tight spaces
LED indicator offers clear status feedback for operational transparency
Non flush mounting allows for versatile installation options
Compatible with metallic targets expanding application possibilities
Temperature resilience guarantees functionality in varying ambient conditions
Short circuit protection enhances safety during operation
Lightweight design simplifies handling and installation
Compact dimensions facilitate easy integration into tight spaces
LED indicator offers clear status feedback for operational transparency
Non flush mounting allows for versatile installation options
Compatible with metallic targets expanding application possibilities
Temperature resilience guarantees functionality in varying ambient conditions
Short circuit protection enhances safety during operation
Lightweight design simplifies handling and installation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
