Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 244-835
- Mfr. Part No.:
- 136259 E57EBL8T111EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.40 |
*price indicative
- RS Stock No.:
- 244-835
- Mfr. Part No.:
- 136259 E57EBL8T111EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is engineered to deliver precision and reliability in various applications. Designed by specialists in sensor technology, this proximity switch features a non flush design, allowing for flexible installation in tight spaces. It operates within a voltage range of 10 to 30 V DC and offers a robust stainless steel construction, making it suitable for demanding environments. With a sensing distance of 2 mm and an IP67 rating, it ensures exceptional performance even in challenging conditions.
Comprises a durable stainless steel housing for enhanced longevity
Offers a compact design perfect for confined spaces
Incorporates short circuit protection for added safety
Features a red LED indicator for immediate status visualisation
Utilises PNP switching output for effective signal processing
Facilitates easy integration with existing automation systems
Offers a compact design perfect for confined spaces
Incorporates short circuit protection for added safety
Features a red LED indicator for immediate status visualisation
Utilises PNP switching output for effective signal processing
Facilitates easy integration with existing automation systems
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
