Eaton Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP/NPN NO, 30 V
- RS Stock No.:
- 243-325
- Mfr. Part No.:
- 135964 E57-30GE25-DDB
- Brand:
- Eaton
Subtotal (1 unit)*
€85.10
(exc. VAT)
€104.67
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.10 |
*price indicative
- RS Stock No.:
- 243-325
- Mfr. Part No.:
- 135964 E57-30GE25-DDB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 78mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 200 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 78mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 200 Hz | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers reliable performance in detecting object presence, ensuring seamless operation in automated environments. Boasting a non flush, metal design, this proximity switch withstands demanding conditions with its impressive IP67 and IP69 ratings, making it highly durable and suitable for harsh environments. The integration of a red LED indicator facilitates real time monitoring of the switching state, enhancing operational efficiency.
Designed for both NPN and PNP output compatibility
Incorporates a robust metal housing for maximum durability
Offers a compact design ideal for tight installations
Delivers high switching frequency for efficient operation
Ensures reliable sensing with a rated switching distance of up to 25 mm
Manufactured to meet stringent safety and performance standards
Optimised for rapid response times in industrial setups
Incorporates a robust metal housing for maximum durability
Offers a compact design ideal for tight installations
Delivers high switching frequency for efficient operation
Ensures reliable sensing with a rated switching distance of up to 25 mm
Manufactured to meet stringent safety and performance standards
Optimised for rapid response times in industrial setups
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
