Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP/NPN NO, 30 V
- RS Stock No.:
- 243-324
- Mfr. Part No.:
- 135961 E57-30GE25-D
- Brand:
- Eaton
Subtotal (1 unit)*
€75.10
(exc. VAT)
€92.37
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.10 |
*price indicative
- RS Stock No.:
- 243-324
- Mfr. Part No.:
- 135961 E57-30GE25-D
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 200 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton e57 series proximity switch is engineered to deliver reliable sensing performance across diverse applications. This innovative inductive sensor operates efficiently within a voltage range of 10 to 30 V DC, ensuring seamless integration into various control systems. Constructed with a robust metal enclosure, it offers exceptional durability and protection against harsh environments. The sensors non-flush mounting capability ensures easy installation, while its compact dimensions facilitate versatile positioning. The inclusion of a red LED indicator provides clear status feedback, enhancing operational visibility. Designed to meet stringent standards, this proximity switch is a testament to advanced engineering, making it a valuable addition to any automation setup.
Inductive sensing technology ensures accuracy and reliability
Compact design allows for versatile mounting options
LED indicator enhances operational visibility for effective monitoring
Robust metal construction provides durability in demanding conditions
Non-flush mounting capability simplifies installation processes
Wide voltage compatibility supports various applications
Designed to meet international safety standards for maximum assurance
Compact design allows for versatile mounting options
LED indicator enhances operational visibility for effective monitoring
Robust metal construction provides durability in demanding conditions
Non-flush mounting capability simplifies installation processes
Wide voltage compatibility supports various applications
Designed to meet international safety standards for maximum assurance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 250 V
