Eaton Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP/NPN NC, 30 V
- RS Stock No.:
- 243-422
- Mfr. Part No.:
- 135963 E57-30GE25-D1DB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85.10
(exc. VAT)
€104.67
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.10 |
*price indicative
- RS Stock No.:
- 243-422
- Mfr. Part No.:
- 135963 E57-30GE25-D1DB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| Length | 78mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 200 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
Length 78mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 200 Hz | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers exceptional performance, featuring a non contact sensing principle that greatly reduces wear and tear. With a compact design and robust metal housing, this device is ideal for industrial environments where durability and precision are paramount. The switch operates within a voltage range of 10 to 30 V DC, making it versatile yet reliable.
Non flush mounting design prevents damage and enhances operation
LED indicator provides clear status visibility
Multi certification guarantees compliance with international safety standards
High resistance to shock improves reliability in dynamic environments
IP67 and IP69 ratings provide excellent protection against dust and water ingress
LED indicator provides clear status visibility
Multi certification guarantees compliance with international safety standards
High resistance to shock improves reliability in dynamic environments
IP67 and IP69 ratings provide excellent protection against dust and water ingress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Capacitive Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 30 V
