Banner Ultrasonic Barrel Proximity Sensor, M12, 300 → 3000 mm Detection 0-20 mA, 10 → 30 V dc
- RS Stock No.:
- 294-158
- Mfr. Part No.:
- T30UXICQ8
- Brand:
- Banner
Subtotal (1 unit)*
€580.90
(exc. VAT)
€714.51
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €580.90 |
*price indicative
- RS Stock No.:
- 294-158
- Mfr. Part No.:
- T30UXICQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 300 → 3000 mm | |
| Analogue Switching Output Type | 0-20 mA | |
| Connection Type | 4 Pin M12 Integral QD | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 300 → 3000 mm | ||
Analogue Switching Output Type 0-20 mA | ||
Connection Type 4 Pin M12 Integral QD | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor brings precision and reliability to your measurement needs. Designed with advanced TEACH-Mode configuration, this compact sensor is perfect for applications requiring accurate distance sensing. Its built-in temperature compensation ensures consistent performance across a wide range of operating conditions, making it ideal for harsh environments.
Allows configuration via remote TEACH capabilities for added convenience
Facilitates fast response time selection to meet dynamic application needs
Incorporates a failsafe mechanism that activates an alarm output on signal loss
Facilitates fast response time selection to meet dynamic application needs
Incorporates a failsafe mechanism that activates an alarm output on signal loss
Related links
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-20 mA, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 5 m Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 8 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
