Banner Ultrasonic Barrel Proximity Sensor, 100 → 1000 mm Detection 0-20 mA, 10 → 30 V dc
- RS Stock No.:
- 294-154
- Mfr. Part No.:
- T30UXIA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€541.86
(exc. VAT)
€666.49
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.86 |
*price indicative
- RS Stock No.:
- 294-154
- Mfr. Part No.:
- T30UXIA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 100 → 1000 mm | |
| Body Style | Barrel | |
| Analogue Switching Output Type | 0-20 mA | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Technology Ultrasonic | ||
Detection Range 100 → 1000 mm | ||
Body Style Barrel | ||
Analogue Switching Output Type 0-20 mA | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor provides advanced detection capabilities ideal for various applications. Its intuitive TEACH-Mode configuration simplifies setup, enabling quick integration into existing systems. This device operates efficiently over an expansive temperature range, ensuring consistent performance even in challenging environments.
Integrated temperature compensation optimises performance across temperature variations
Compact rightangle design facilitates installation in constrained areas
Compatible with remote TEACH configuration for added security
Compact rightangle design facilitates installation in constrained areas
Compatible with remote TEACH configuration for added security
Related links
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 0-20 mA, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-20 mA, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor 5 m Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
