Banner Ultrasonic Barrel Proximity Sensor, M12, 5 m Detection, PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- RS Stock No.:
- 293-357
- Mfr. Part No.:
- QT50UVR3WQ1
- Manufacturer:
- Banner
Subtotal (1 unit)*
€955.95
(exc. VAT)
€1,175.82
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €955.95 |
*price indicative
- RS Stock No.:
- 293-357
- Mfr. Part No.:
- QT50UVR3WQ1
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 5 m | |
| Analogue Switching Output Type | 0-20 mA | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 2m | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 5 m | ||
Analogue Switching Output Type 0-20 mA | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 2m | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Ultrasonic sensor is designed for versatility in various applications, seamlessly combining robust performance with easy configurability. Its advanced sensing capabilities allow it to precisely measure distances up to 8 metres, making it ideal for scenarios involving liquid level measurement and object detection. The innovative design includes a SPDT electromechanical relay output, providing reliable switching for higher capacity loads.
Wide operating temperature range accommodates diverse applications
Temperature compensation effectively reduces measurement errors
Suitable for both liquid level detection and object positioning
Temperature compensation effectively reduces measurement errors
Suitable for both liquid level detection and object positioning
Related links
- Banner Ultrasonic Barrel Proximity Sensor 5 m Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 t 2000 mm Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 300 → 3000 mm Detection 0-20 mA, 10 → 30 V dc
