Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

€70.05

(exc. VAT)

€86.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.05

*price indicative

RS Stock No.:
123-8619
Mfr. Part No.:
XS218B4PAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67, IP69K

Length

41mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Shielding

Unshielded

Series

General Purpose

Depth

24mm

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Standards Met

CE, CSA, E2, UL

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Telemecanique Inductive Sensors


Introducing Telemecaniques XS218B range of M18 inductive proximity sensors which have been created and designed for use within applications within mobile equipment and light hoisting applications where metal detection is required. This range of proximity sensors features 1 threaded cylindrical metal bodies, they're unable to be flush-mounted and have been created and designed for direct current circuit applications.

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Related links