Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 133-6317
- Distrelec Article No.:
- 303-04-168
- Mfr. Part No.:
- XS1M18PC410D
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€117.56
(exc. VAT)
€144.60
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 05 February 2026
Units | Per unit |
|---|---|
| 1 + | €117.56 |
*price indicative
- RS Stock No.:
- 133-6317
- Distrelec Article No.:
- 303-04-168
- Mfr. Part No.:
- XS1M18PC410D
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Depth | 18mm | |
| Series | General Purpose | |
| Standards Met | CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL | |
| Switching Frequency | 2 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 60mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Depth 18mm | ||
Series General Purpose | ||
Standards Met CSA, E2, EN/ISO 13849-1, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 62061, TUV, UL | ||
Switching Frequency 2 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Non Compliant
Telemecanique Inductive Proximity Sensors OsiSense XS.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 9 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
