Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 123-8615
- Mfr. Part No.:
- XS218B4PBL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€62.30
(exc. VAT)
€76.63
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.30 |
*price indicative
- RS Stock No.:
- 123-8615
- Mfr. Part No.:
- XS218B4PBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 41mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 24mm | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Series | General Purpose | |
| Standards Met | CE, CSA, E2, UL | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 41mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 24mm | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Series General Purpose | ||
Standards Met CE, CSA, E2, UL | ||
Telemecanique Inductive Sensors
Introducing Telemecaniques XS218B range of M18 inductive proximity sensors which have been created and designed for use within applications within mobile equipment and light hoisting applications where metal detection is required. This range of proximity sensors features 1 threaded cylindrical metal bodies, they're unable to be flush-mounted and have been created and designed for direct current circuit applications.
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
