SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€90.55

(exc. VAT)

€111.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.55

*price indicative

RS Stock No.:
134-7822
Mfr. Part No.:
IMC12-08NPPVC0SA00
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Switching Frequency

1 kHz

Maximum Operating Temperature

+75°C

Shielding

Unshielded

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Communication Protocol

IO-LINK

Series

IMC

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Maximum Switching Frequency

1kHz

COO (Country of Origin):
HU

IMC Series Inductive Sensors


Sick IMC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IMC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.

Features and Benefits


Stainless steel housing

LED status indicator

Four programmable switching points

IO-Link communication

Related links