SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 134-7821
- Mfr. Part No.:
- IMC12-04BPPVC0SA00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€90.55
(exc. VAT)
€111.38
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.55 |
*price indicative
- RS Stock No.:
- 134-7821
- Mfr. Part No.:
- IMC12-04BPPVC0SA00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Standards Met | CE, cULus, EN 60529, EN 60947-5-2 | |
| Series | IMC | |
| Communication Protocol | IO-LINK | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Standards Met CE, cULus, EN 60529, EN 60947-5-2 | ||
Series IMC | ||
Communication Protocol IO-LINK | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
IMC Series Inductive Sensors
Sick IMC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IMC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.
Features and Benefits
Stainless steel housing
LED status indicator
Four programmable switching points
IO-Link communication
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
