SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 206-4813
- Mfr. Part No.:
- IMC12-04BPPVC0SC05
- Manufacturer:
- SICK
Subtotal (1 unit)*
€463.29
(exc. VAT)
€569.85
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.29 |
*price indicative
- RS Stock No.:
- 206-4813
- Mfr. Part No.:
- IMC12-04BPPVC0SC05
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Width | 12mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Shielded | |
| Switching Frequency | 1 kHz | |
| Short Circuit Overload Protection | Yes | |
| Series | IMC | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Width 12mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Shielding Shielded | ||
Switching Frequency 1 kHz | ||
Short Circuit Overload Protection Yes | ||
Series IMC | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
- COO (Country of Origin):
- HU
Easily and reliably detecting double films Detecting double layers in film stack processes, e.g. in battery production, is a huge challenge. The new IDF double film sensors reliably detect whether a suction gripper has picked up one or several films and ensure that the unwanted double film is immediately sorted out. Due to its small size, the sensor can be integrated directly into the gripper. In addition, in contrast to other solutions, the IDF does not need a receiver unit. It thus detects the films as soon as they are picked by the gripper, so only from one film side. This speeds up the process times. Teaching-in different films is done in mere seconds, and can be performed either by teach-in via a cable or via IO-Link.
Detection is done directly when film is picked up by the gripper, which speeds up process times
Improves process quality thanks to immediate detection of double layers
Quick commissioning thanks to teach-in via cable or IO-Link
Quick format change thanks to teach-in via cable or IO-Link
Small size enables freedom with respect to machine design
Thanks to diagnosis options via IO-Link, the IDF detects even double film layers which were very difficult to detect up to now. This improves the process stability.
Improves process quality thanks to immediate detection of double layers
Quick commissioning thanks to teach-in via cable or IO-Link
Quick format change thanks to teach-in via cable or IO-Link
Small size enables freedom with respect to machine design
Thanks to diagnosis options via IO-Link, the IDF detects even double film layers which were very difficult to detect up to now. This improves the process stability.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
