Allen Bradley Inductive Threaded Barrel Proximity Sensor, M4, 0.6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8336
- Mfr. Part No.:
- 871C-M1NP4-E2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
€118.67
(exc. VAT)
€145.96
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.67 |
*price indicative
- RS Stock No.:
- 134-8336
- Mfr. Part No.:
- 871C-M1NP4-E2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M4 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.6 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 22mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, cULus | |
| Switching Frequency | 3 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 3kHz | |
| Shielding | Shielded | |
| Depth | 4mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Series | 871C | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M4 | ||
Sensor Technology Inductive | ||
Detection Range 0.6 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 22mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, cULus | ||
Switching Frequency 3 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 3kHz | ||
Shielding Shielded | ||
Depth 4mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Series 871C | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- HU
871C Miniature Inductive Sensors
Allen Bradley 871C series miniature inductive proximity sensors are self-contained, solid-state devices designed to sense the presence of ferrous and non-ferrous metal objects without touching them. These small-barrel sensors are designed for space-critical applications where standard-size sensors simply will not fit. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Three wire operation
3 conductor, 3-pin pico or 3 pin 6 in lead
3 mm, 4 mm, and 5 mm barrel diameters
10 V dc to 30 V dc
Normally open contacts
False pulse, transient noise, reverse polarity and short circuit protections
Allen Bradley Inductive Proximity Sensor, 0.6mm Detection Range, M4 x 0.5 Thread - 871C-M1NP4-E2
This precision-designed inductive proximity sensor from Rockwell Automation's Allen Bradley range reliably and accurately detects the movement or presence of objects. Its oscillating circuit generates an electromagnetic field that changes when ferrous metals and non-ferrous metal objects are near. The unit combines reliable performance with a compact design that makes it ideal for mounting on machines with limited space. Its high switching frequencies allow for fast detection. Use this efficient component for safety and inventory management applications.
• False pulse, transient noise and reverse polarity functions protect against electrical damage
• IP67 (ingress protection) rating indicates complete shielding against dust and water damage for use in harsh environments
• IO-Link communication protocol for versatility and scalability
• Operating temperatures from -25°C to +70°C for use in demanding environments
• IP67 (ingress protection) rating indicates complete shielding against dust and water damage for use in harsh environments
• IO-Link communication protocol for versatility and scalability
• Operating temperatures from -25°C to +70°C for use in demanding environments
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories in Canada and the US)
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories in Canada and the US)
What are the benefits of an IO-Link enabled promixity sensor?
IO-Link is a point-to-point serial communication protocol that's used to communicate with sensors and actuators. It offers real-time diagnostics and multiple profiles for reduced inventory and operating costs, which leads to increased uptime and greater productivity.
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
