Allen Bradley Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8339
- Mfr. Part No.:
- 871C-D1NP5-E2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€108.77
(exc. VAT)
€133.79
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.77 |
*price indicative
- RS Stock No.:
- 134-8339
- Mfr. Part No.:
- 871C-D1NP5-E2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 5 kHz | |
| Standards Met | CE, cULus | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Depth | 5mm | |
| Communication Protocol | IO-LINK | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 3kHz | |
| Series | 871C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 5 kHz | ||
Standards Met CE, cULus | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Depth 5mm | ||
Communication Protocol IO-LINK | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 3kHz | ||
Series 871C | ||
- COO (Country of Origin):
- HU
871C Miniature Inductive Sensors
Allen Bradley 871C series miniature inductive proximity sensors are self-contained, solid-state devices designed to sense the presence of ferrous and non-ferrous metal objects without touching them. These small-barrel sensors are designed for space-critical applications where standard-size sensors simply will not fit. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Three wire operation
3 conductor, 3-pin pico or 3 pin 6 in lead
3 mm, 4 mm, and 5 mm barrel diameters
10 V dc to 30 V dc
Normally open contacts
False pulse, transient noise, reverse polarity and short circuit protections
Allen Bradley Inductive Proximity Sensor, 0.8mm Detection Range, 200mA Switching Current - 871C-D1NP5-E2
Looking for a reliable sensing solution to use with industrial automation and process operations? This miniature inductive proximity sensor from Rockwell Automation's Allen Bradley range can accurately detect the presence of objects within 0.8mm. The small barrel means it fits easily into confined spaces, while an IP67 (ingress protection) rating assures you the internal components are completely shielded from dust and water entry, so it's suitable for use in harsh environments. Use a sensor like this one for the positioning of flexors or chain guides on conveyor systems.
• IO-Link provides real-time diagnostics on sensor health for the rapid correction of problems and prevention of downtime
• Reverse polarity and short-circuit overload protection for better safety and the prevention of workplace fires
• Wide operating temperature range between -25°C and +70°C for use in demanding industrial settings
• Reverse polarity and short-circuit overload protection for better safety and the prevention of workplace fires
• Wide operating temperature range between -25°C and +70°C for use in demanding industrial settings
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories in Canada and the US)
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories in Canada and the US)
Can inductive proximity sensors detect liquids?
No. This inductive proximity sensor works with an oscillating electromagnetic field that detects ferrous metals like iron and non-ferrous metals such as aluminium.
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
