Allen Bradley Inductive Threaded Barrel Proximity Sensor, M4, 0.6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8331
- Mfr. Part No.:
- 871C-D1NP4-E2
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€108.77
(exc. VAT)
€133.79
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 January 2026
- Plus 3 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.77 |
*price indicative
- RS Stock No.:
- 134-8331
- Mfr. Part No.:
- 871C-D1NP4-E2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M4 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.6 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 22mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 5 kHz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Depth | 4mm | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CE, cULus | |
| Series | 871C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M4 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.6 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 22mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 5 kHz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Depth 4mm | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE, cULus | ||
Series 871C | ||
- COO (Country of Origin):
- LK
871C Miniature Inductive Sensors
Allen Bradley 871C series miniature inductive proximity sensors are self-contained, solid-state devices designed to sense the presence of ferrous and non-ferrous metal objects without touching them. These small-barrel sensors are designed for space-critical applications where standard-size sensors simply will not fit. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication
Three wire operation
3 conductor, 3-pin pico or 3 pin 6 in lead
3 mm, 4 mm, and 5 mm barrel diameters
10 V dc to 30 V dc
Normally open contacts
False pulse, transient noise, reverse polarity and short circuit protections
Allen Bradley Inductive Proximity Sensor, 0.6mm Detection Range, 100mA Switching Current - 871C-D1NP4-E2
Install an inductive proximity sensor in a tight space using this miniature device from Rockwell Automation's Allen Bradley range. As it has a compact barrel with a diameter of 4mm, it fits into narrow gaps. It's suitable for flush mounting on equipment and panels and won't encroach on the sensing area. A close detection range of 0.6mm makes it ideal for intricate detection tasks such as foil-seal packaging and gear-tooth positioning on production lines. It's easy to set up and integrate with automated systems using the IO-Link communication interface.
• IP67 (ingress protection) rating means it's dust-tight and immersible in water up to 1m for 30 minutes
• Stainless steel housing is resistant to corrosion and easy to keep clean in hygienic areas such as food processing plants
• Reverse polarity, short circuit and overload protections to minimise electrical damage and increase sustainability
• Stainless steel housing is resistant to corrosion and easy to keep clean in hygienic areas such as food processing plants
• Reverse polarity, short circuit and overload protections to minimise electrical damage and increase sustainability
Standards and Certifications
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories for Canada and the US)
• cULus (Underwriters' Laboratories for Canada and the US)
What materials does this inductive proximity sensor detect?
This inductive proximity sensor can detect ferrous and non-ferrous metal objects. This means it's suitable for sensing commonly-used metals such as steel, copper and aluminium.
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 15 V dc
