Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 179-9910
- Mfr. Part No.:
- XS612B3DAM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€46.30
(exc. VAT)
€56.95
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 15 December 2025
- Plus 6 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.30 |
*price indicative
- RS Stock No.:
- 179-9910
- Mfr. Part No.:
- XS612B3DAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 49.95mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Width | 17mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | OsiSense XS | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67, IP69K | ||
Length 49.95mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Width 17mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series OsiSense XS | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS6 M12 - L50mm - brass - Sn4mm - 12..24VDC – M12
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 →
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 → 210 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 →
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 264 V
