Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire 4-20 mA NC, 24 →
- RS Stock No.:
- 434-629
- Mfr. Part No.:
- XS612B1MBU20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€111.20
(exc. VAT)
€136.78
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.20 |
*price indicative
- RS Stock No.:
- 434-629
- Mfr. Part No.:
- XS612B1MBU20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Analogue Switching Output Type | 4-20 mA | |
| Cable Length | 61mm | |
| Connection Type | Cable | |
| Supply Voltage | 24 → 240 V | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Analogue Switching Output Type 4-20 mA | ||
Cable Length 61mm | ||
Connection Type Cable | ||
Supply Voltage 24 → 240 V | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Inductive proximity sensor with a cylindrical M12 design, offering a 4 mm sensing distance and discrete output (1 NC) for reliable detection. Built with a nickel plated brass enclosure, it operates on 24 to 240 V AC/DC and features a Male connector for secure electrical connections.
REACH compliant
IP67 and IP69K protection
Flush mountable
RoHS compliant
IP67 and IP69K protection
Flush mountable
RoHS compliant
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 →
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 →
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 → 210 V dc,
- Telemecanique Sensors Inductive Fixed Proximity Sensor 2-Wire 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
