Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 12 → 24 V dc
- RS Stock No.:
- 179-9911
- Mfr. Part No.:
- XS612B3DBL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€56.12
(exc. VAT)
€69.03
(inc. VAT)
Limited stock
- Plus 9 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.12 |
*price indicative
- RS Stock No.:
- 179-9911
- Mfr. Part No.:
- XS612B3DBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 36mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Width | 17mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 2 kHz | |
| Maximum Operating Temperature | +70°C | |
| Series | OsiSense XS | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 36mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Width 17mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 2 kHz | ||
Maximum Operating Temperature +70°C | ||
Series OsiSense XS | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS6 M12 - L35mm - brass - Sn4mm - 12..24VDC - cable 2m
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 → 210 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 →
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
