Baumer Ultrasonic Block Proximity Sensor, 1 m Detection, IO-Link, 12 → 30 V dc
- RS Stock No.:
- 187-1799
- Mfr. Part No.:
- U500.PA0.2-GP2J.72F
- Brand:
- Baumer
Subtotal (1 unit)*
€353.67
(exc. VAT)
€435.01
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.67 |
*price indicative
- RS Stock No.:
- 187-1799
- Mfr. Part No.:
- U500.PA0.2-GP2J.72F
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Ultrasonic | |
| Body Style | Block | |
| Detection Range | 1 m | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 56.2mm | |
| Width | 32.2mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Communication Protocol | IO-LINK | |
| Depth | 18mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +65°C | |
| Standards Met | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Ultrasonic | ||
Body Style Block | ||
Detection Range 1 m | ||
Digital Switching Output Type IO-Link | ||
Connection Type M12 | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP67 | ||
Length 56.2mm | ||
Width 32.2mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Communication Protocol IO-LINK | ||
Depth 18mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +65°C | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- CH
Baumer Ultrasonic 2 Point Proximity sensor
20 … 1000 mm Scanning range
Output Push-Pull
Teach: qTeach, line-Teach
IO-Link
M12 (5 pin) Connector
-25 … 65 °C
20 … 1000 mm Scanning range
Output Push-Pull
Teach: qTeach, line-Teach
IO-Link
M12 (5 pin) Connector
-25 … 65 °C
Related links
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor Push Pull, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
