Baumer Ultrasonic Threaded Barrel Proximity Sensor, 70 mm Detection, 12 → 30 V dc
- RS Stock No.:
- 285-8763
- Distrelec Article No.:
- 301-58-291
- Mfr. Part No.:
- UR18.PA0.2-GP2J.9SF
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€341.35
(exc. VAT)
€419.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.35 |
*price indicative
- RS Stock No.:
- 285-8763
- Distrelec Article No.:
- 301-58-291
- Mfr. Part No.:
- UR18.PA0.2-GP2J.9SF
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 70 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP67, IP69 | |
| Series | UR18 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Ultrasonic | ||
Detection Range 70 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP67, IP69 | ||
Series UR18 | ||
- COO (Country of Origin):
- CH
The Ultrasonic proximity sensor is a high-quality product designed for precise distance measurements in industrial settings. With advanced features and a durable construction, it provides reliable performance for various applications.
Scanning range of 70 to 1000 mm for accurate distance measurement
IO-Link dual channel version for versatile connectivity options
Adjustable parameters for customized settings
LED status indicators for easy monitoring
Stainless steel housing material for durability and reliability
IO-Link dual channel version for versatile connectivity options
Adjustable parameters for customized settings
LED status indicators for easy monitoring
Stainless steel housing material for durability and reliability
Related links
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Baumer Ultrasonic Proximity Sensor 70 → 1000 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor IO-Link, 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 70 mm Detection 12 → 24 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc