Baumer Proximity Rectangular Ultrasonic Sensor, M12, 20 → 1000 mm Detection, 12 → 30 V dc
- RS Stock No.:
- 334-844
- Mfr. Part No.:
- U500.RA0.2-GP1J.72F
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€346.57
(exc. VAT)
€426.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €346.57 |
*price indicative
- RS Stock No.:
- 334-844
- Mfr. Part No.:
- U500.RA0.2-GP1J.72F
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Detection Range | 20 → 1000 mm | |
| Body Style | Rectangular | |
| Cable Length | 45mm | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Detection Range 20 → 1000 mm | ||
Body Style Rectangular | ||
Cable Length 45mm | ||
Supply Voltage 12 → 30 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer ultrasonic retro-reflective sensor offers a detection range of 0 to 1000 mm with a push-pull output. It features qTeach, line-Teach, and IO-Link for flexible configuration and integration. Equipped with an M12 5-pin connector, it operates reliably in temperatures from -25 to 65°C.
IP67 rated
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 0 → 500 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 40 → 400 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Proximity Rectangular Ultrasonic Sensor 3 → 150 mm Detection, 15 → 30 V
- Baumer Ultrasonic Block Proximity Sensor IO-Link, 12 → 30 V dc
