Turck Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, IO-Link, 10 → 30 V dc
- RS Stock No.:
- 188-8539
- Mfr. Part No.:
- BI10U-MT18-IOL6X2-H1141
- Brand:
- Turck
Subtotal (1 unit)*
€180.55
(exc. VAT)
€222.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 2 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.55 |
*price indicative
- RS Stock No.:
- 188-8539
- Mfr. Part No.:
- BI10U-MT18-IOL6X2-H1141
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Housing Material | Metal | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Switching Current | 150 mA | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500Hz | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Series | BI 10U | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type IO-Link | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Housing Material Metal | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Switching Current 150 mA | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 500Hz | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Series BI 10U | ||
- COO (Country of Origin):
- DE
Threaded barrel, M18 x 1
Brass, PTFE-coated
Factor 1 for all metals
Resistant to magnetic fields
Large switching distance
DC 4-wire, 10…30 VDC
M12 x 1 connector
Configuration and communication via IO-Link v1.1 or via standard I/O
Electrical outputs independently configurable
Switching distance can be parametrized per output and hysteresis
Identification via 32-byte memory
Temperature monitoring with adjustable limits
Various timer and pulse monitoring functions
Brass, PTFE-coated
Factor 1 for all metals
Resistant to magnetic fields
Large switching distance
DC 4-wire, 10…30 VDC
M12 x 1 connector
Configuration and communication via IO-Link v1.1 or via standard I/O
Electrical outputs independently configurable
Switching distance can be parametrized per output and hysteresis
Identification via 32-byte memory
Temperature monitoring with adjustable limits
Various timer and pulse monitoring functions
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 8.2 V dc
- RS PRO Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
