Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, IO-Link, 10 → 30 V dc
- RS Stock No.:
- 188-8542
- Mfr. Part No.:
- NI50U-CK40-IOL6X2-H1141
- Manufacturer:
- Turck
Subtotal (1 unit)*
€145.14
(exc. VAT)
€178.52
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.14 |
*price indicative
- RS Stock No.:
- 188-8542
- Mfr. Part No.:
- NI50U-CK40-IOL6X2-H1141
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 50 mm | |
| Body Style | Block | |
| Digital Switching Output Type | IO-Link | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Width | 65mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Series | NI 50U | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 150 mA | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 50 mm | ||
Body Style Block | ||
Digital Switching Output Type IO-Link | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Width 65mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
Series NI 50U | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 150 mA | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
Rectangular, height 40 mm
Variable orientation of active face in 5 directions
Plastic, PBT‐GF30‐V0
High luminance corner LEDs
Optimum view on supply voltage and switching state from any position
Factor 1 for all metals
Increased switching distance
Resistant to magnetic fields
Auto-compensation protects against predamping
Partially embeddable
DC 4-wire, 10…30 VDC
M12 x 1 connector
Configuration and communication via IO-Link v1.1 or via standard I/O
Electrical outputs independently configurable
Switching distance can be parametrized per output and hysteresis
Identification via 32-byte memory
Temperature monitoring with adjustable limits
Various timer and pulse monitoring functions
Variable orientation of active face in 5 directions
Plastic, PBT‐GF30‐V0
High luminance corner LEDs
Optimum view on supply voltage and switching state from any position
Factor 1 for all metals
Increased switching distance
Resistant to magnetic fields
Auto-compensation protects against predamping
Partially embeddable
DC 4-wire, 10…30 VDC
M12 x 1 connector
Configuration and communication via IO-Link v1.1 or via standard I/O
Electrical outputs independently configurable
Switching distance can be parametrized per output and hysteresis
Identification via 32-byte memory
Temperature monitoring with adjustable limits
Various timer and pulse monitoring functions
Related links
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 25 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
