Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 195-1846
- Mfr. Part No.:
- XS512B1CAM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€63.27
(exc. VAT)
€77.82
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.27 |
*price indicative
- RS Stock No.:
- 195-1846
- Mfr. Part No.:
- XS512B1CAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 61mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 58V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CCC, CE, CSA, UL | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Series | OsiSense XS | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 4 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 61mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 58V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CCC, CE, CSA, UL | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Series OsiSense XS | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 4 kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- FR
Inductive Sensor XS5 M12 - L62MM - BRASS - SN2MM - 12..48VDC - M12
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc,
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
