Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 179-9902
- Mfr. Part No.:
- XS512B1NAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€54.42
(exc. VAT)
€66.94
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 15 December 2025
- Plus 8 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.42 |
*price indicative
- RS Stock No.:
- 179-9902
- Mfr. Part No.:
- XS512B1NAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 49.95mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Width | 17mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 5 kHz | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 49.95mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Width 17mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 5 kHz | ||
Series XS | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS512B1NAM12 General Purpose Inductive Proximity Sensor (XS).
- XS5 Inductive Proximity Sensor (part of the OsiSense XS range).
- General purpose.
- Cylindrical (barrel) M12.
- Size 50 mm.
- Fixed body.
- Flush mountable.
- Nickel Plated Brass body, PPS front.
- Discrete signal, 3-wire.
- 2 mm (nominal sensing range).
- Output 1 NO, DC Circuit, NPN.
- 4 pins M12 male connector.
- [Us] rated supply voltage 12 to 24 V dc (reverse polarity protection.
- 1 LED yellow (output).
- Threaded length 30 mm, Length 50 mm, height 18 mm.
- IP67 conforming to IEC 60529, IP69K conforming to DIN 40050.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- CSA, UL.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
